342-016-544-108

Heilind Number:EDA342-016-544-108
Manufacturer:EDAC
Manufacturer Number:342-016-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 16 positions, this connector ensures seamless board-to-board integration. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Choose this Straight-mount connector for efficient and secure connections in your electronic projects.