342-016-544-201

Heilind Number:EDA342-016-544-201
Manufacturer:EDAC
Manufacturer Number:342-016-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features two rows of 16 positions each, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Whether for commercial or industrial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection, even in high-vibration settings. Elevate your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.