342-016-544-207

Heilind Number:EDA342-016-544-207
Manufacturer:EDAC
Manufacturer Number:342-016-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed with precision, it ensures reliable performance, boasting a high amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows with a total of 16 positions, this connector offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this high-quality Card Edge Connector.