342-016-544-212

Heilind Number:EDA342-016-544-212
Manufacturer:EDAC
Manufacturer Number:342-016-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high safety standards. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration with your board layout. The 16 positions and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.