342-016-555-201

Heilind Number:EDA342-016-555-201
Manufacturer:EDAC
Manufacturer Number:342-016-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-555-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 16 positions for seamless board-to-board connections. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure mating. Its straight mount orientation makes installation a breeze. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.