342-016-555-203

Heilind Number:EDA342-016-555-203
Manufacturer:EDAC
Manufacturer Number:342-016-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing. With a two-row design and 16 positions, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your PCB assembly with this essential component.