342-016-555-204

Heilind Number:EDA342-016-555-204
Manufacturer:EDAC
Manufacturer Number:342-016-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. The 16 available positions provide ample room for connectivity, while the straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.