342-016-555-207

Heilind Number:EDA342-016-555-207
Manufacturer:EDAC
Manufacturer Number:342-016-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a dual-row configuration with a total of 16 contact positions, it ensures efficient signal transfer and compatibility with a wide range of applications. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in various projects, from industrial machinery to consumer electronics.