342-016-556-201

Heilind Number:EDA342-016-556-201
Manufacturer:EDAC
Manufacturer Number:342-016-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. This essential component features a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Designed for versatility, it excels in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.