342-016-556-202

Heilind Number:EDA342-016-556-202
Manufacturer:EDAC
Manufacturer Number:342-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for impeccable performance, this connector features a double-row layout with 16 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this essential component in the PCB connectors category.