342-016-556-203

Heilind Number:EDA342-016-556-203
Manufacturer:EDAC
Manufacturer Number:342-016-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration into your PCB setup. Designed for optimal power transmission, it can handle up to 3 A of current, meeting the demands of your power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, it provides reliable signal transmission in a compact form factor. Boasting 16 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Trust this Card Edge Connector to deliver efficient and secure board-to-board connections, meeting your connectivity needs with precision.