342-016-556-204

Heilind Number:EDA342-016-556-204
Manufacturer:EDAC
Manufacturer Number:342-016-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With a 3A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission while meeting stringent safety standards. The connector's two rows and 16 positions provide ample connectivity options, perfect for complex circuitry. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your electronic designs with this high-quality Card Edge Connector.