342-016-556-207

Heilind Number:EDA342-016-556-207
Manufacturer:EDAC
Manufacturer Number:342-016-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a 3A amperage capacity, making it suitable for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation facilitates seamless PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions today with this essential component.