342-016-558-101

Heilind Number:EDA342-016-558-101
Manufacturer:EDAC
Manufacturer Number:342-016-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contacts guarantee reliable conductivity, with a maximum amperage of 3 A. Featuring a single row configuration with 16 positions and a pitch of .1 inches, it offers precise alignment for seamless data transmission. The right-angle mount orientation and compact .2-inch row spacing allow for efficient PCB layout, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this high-quality connector.