342-016-558-102

Heilind Number:EDA342-016-558-102
Manufacturer:EDAC
Manufacturer Number:342-016-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-102

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 16 positions, ensuring reliable connectivity for your electronic components. The housing material, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are maintained in your assembly process. The contact material, Copper Alloy, offers superior conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Upgrade your PCB connections with this high-quality component, a must-have in any electronic setup.