342-016-558-103

Heilind Number:EDA342-016-558-103
Manufacturer:EDAC
Manufacturer Number:342-016-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector offers high performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliability in any application. With a single row configuration and a compact .1-inch pitch, it's perfect for tight spaces. Boasting 16 positions and right-angle mount orientation, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and reliable PCB connectivity.