342-016-558-104

Heilind Number:EDA342-016-558-104
Manufacturer:EDAC
Manufacturer Number:342-016-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color for easy identification. This single-row connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 16 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for right-angle mounting, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance for all your connectivity needs.