342-016-558-107

Heilind Number:EDA342-016-558-107
Manufacturer:EDAC
Manufacturer Number:342-016-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This connector features a vibrant green hue for easy identification and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and copper alloy contact material, it ensures reliable 3A power transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the 16 positions cater to diverse connectivity needs. Its right-angle mount orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105°C guarantees consistent functionality in any environment. Upgrade your system with this essential component, perfect for board-to-board connections.