342-016-558-108

Heilind Number:EDA342-016-558-108
Manufacturer:EDAC
Manufacturer Number:342-016-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting performance even in harsh environments. With a low pitch and row spacing of .1 in and .2 in respectively, it offers precise connectivity. Crafted with Copper Alloy contacts, it boasts excellent conductivity. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105 °C ensures reliability in varied conditions. Upgrade your connectivity solutions with this essential component.