342-016-558-112

Heilind Number:EDA342-016-558-112
Manufacturer:EDAC
Manufacturer Number:342-016-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row with 16 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.