342-016-558-201

Heilind Number:EDA342-016-558-201
Manufacturer:EDAC
Manufacturer Number:342-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With two rows of precision-machined Copper Alloy contacts, each with 16 positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the right-angle mount orientation enables flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in the industrial and electronics sectors. Upgrade your setup with this essential component, a testament to quality and performance in every aspect.