342-016-558-202

Heilind Number:EDA342-016-558-202
Manufacturer:EDAC
Manufacturer Number:342-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-202

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a 3 A amperage rating and Copper Alloy contacts, it offers efficient power transmission. Featuring two rows of 16 positions each, and a .1 inch pitch with .2 inch row spacing, it allows for precise mating with compatible devices. The Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this essential component.