342-016-558-204

Heilind Number:EDA342-016-558-204
Manufacturer:EDAC
Manufacturer Number:342-016-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 16 positions. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your board-to-board connections with this high-quality, versatile connector.