342-016-558-207

Heilind Number:EDA342-016-558-207
Manufacturer:EDAC
Manufacturer Number:342-016-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable 3A current rating for efficient power transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced 0.1 inches apart, and accommodating 16 positions, it allows for seamless board-to-board connections. The right-angle mount orientation and a row spacing of 0.2 inches provide flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.