342-016-558-208

Heilind Number:EDA342-016-558-208
Manufacturer:EDAC
Manufacturer Number:342-016-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-208

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it provides secure and efficient board-to-board connections. Boasting 16 positions, this connector offers ample room for your components. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this essential component.