342-016-558-212

Heilind Number:EDA342-016-558-212
Manufacturer:EDAC
Manufacturer Number:342-016-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a current rating of 3 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its two rows of contacts, made of high-quality Copper Alloy, provide efficient signal transmission with a pitch of .1 in and row spacing of .2 in. With sixteen positions available, this connector offers ample connectivity options. Designed for seamless integration, its right-angle mount orientation allows for easy PCB installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Explore our range of connectors to find the perfect fit for your needs.