342-016-559-101

Heilind Number:EDA342-016-559-101
Manufacturer:EDAC
Manufacturer Number:342-016-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring optimal performance for your PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees reliable transmission at a 3A amperage. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this green connector for efficient board-to-board PCB connections.