342-016-559-102

Heilind Number:EDA342-016-559-102
Manufacturer:EDAC
Manufacturer Number:342-016-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission, with a 3A amperage rating. Featuring a single row layout with 16 positions and a .1-inch pitch, it allows for efficient signal transfer. The right angle mount orientation and compact .2-inch row spacing make it perfect for space-constrained designs. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees stable performance in varied environments. Upgrade your connectivity solutions with this essential component.