342-016-559-107

Heilind Number:EDA342-016-559-107
Manufacturer:EDAC
Manufacturer Number:342-016-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it ensures secure and reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 16 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a right-angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.