342-016-559-108

Heilind Number:EDA342-016-559-108
Manufacturer:EDAC
Manufacturer Number:342-016-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a single row layout with 16 positions, ensuring efficient power transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is a reliable choice for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for board-to-board connections. Elevate your connectivity solutions with this essential component.