342-016-559-112

Heilind Number:EDA342-016-559-112
Manufacturer:EDAC
Manufacturer Number:342-016-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in vibrant Green. Engineered for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With a single row design and 16 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is a breeze. Its Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures durability. Perfect for a range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a must-have for your connectivity needs. Elevate your PCB design with seamless connectivity and uncompromising quality.