342-016-559-201

Heilind Number:EDA342-016-559-201
Manufacturer:EDAC
Manufacturer Number:342-016-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The close pitch of .1 inches and row spacing of .2 inches accommodate 16 positions, facilitating seamless board-to-board connections. Its Right Angle mount orientation offers versatile installation options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.