342-016-559-204

Heilind Number:EDA342-016-559-204
Manufacturer:EDAC
Manufacturer Number:342-016-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-204

Detailed Description

Enhance connectivity within your electronic circuits with this Card Edge Connector. Designed for seamless integration, it features a vibrant Green hue and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 16 positions, it ensures efficient data transmission. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, its Right Angle mount orientation suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. A must-have component for your electronic projects.