342-016-559-207

Heilind Number:EDA342-016-559-207
Manufacturer:EDAC
Manufacturer Number:342-016-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Boasting 16 positions and a robust amperage rating of 3A, it ensures reliable power and data transmission. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with precision and durability.