342-016-560-201

Heilind Number:EDA342-016-560-201
Manufacturer:EDAC
Manufacturer Number:342-016-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficient signal transmission, this connector features two rows of durable Copper Alloy contacts, providing dependable connectivity for up to 16 positions. The UL 94V-0 Thermoplastic Polyester housing ensures both reliability and safety, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it ideal for various projects in the electronics industry. Upgrade your board-to-board connections with this essential component.