342-016-560-202

Heilind Number:EDA342-016-560-202
Manufacturer:EDAC
Manufacturer Number:342-016-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The connector boasts two rows of 16 copper alloy contacts, ensuring reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in this top-quality connector for seamless board-to-board PCB connections in your projects.