342-016-560-203

Heilind Number:EDA342-016-560-203
Manufacturer:EDAC
Manufacturer Number:342-016-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant green exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable electrical conductivity, perfect for demanding applications. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible positioning on your PCB. Boasting 16 positions and a 3A amperage rating, it's ideal for various power and signal transmission needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions today with this essential component.