342-016-560-208

Heilind Number:EDA342-016-560-208
Manufacturer:EDAC
Manufacturer Number:342-016-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With two rows of 16 positions each, and a pitch of .1 inches, it offers ample room for versatile board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.