342-017-500-102

Heilind Number:EDA342-017-500-102
Manufacturer:EDAC
Manufacturer Number:342-017-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliability in any application. With a single row design and a total of 17 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional electrician, this connector is a must-have for your toolkit. Elevate your projects with the perfect blend of functionality and durability.