342-017-520-102

Heilind Number:EDA342-017-520-102
Manufacturer:EDAC
Manufacturer Number:342-017-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-520-102

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a single row configuration with 17 positions for optimal functionality. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in industrial environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interfacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless data transmission.