342-017-520-103

Heilind Number:EDA342-017-520-103
Manufacturer:EDAC
Manufacturer Number:342-017-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and reliability. Featuring a vibrant green color, this connector offers a seamless interface for your electronic components. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 17 positions allows for easy and secure connections. Made of high-quality Copper Alloy, the contacts ensure low resistance and optimal signal transfer. With a pitch of .1in and row spacing of .2in, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.