342-017-520-104

Heilind Number:EDA342-017-520-104
Manufacturer:EDAC
Manufacturer Number:342-017-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-520-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant Green color, this connector is not only functional but also visually appealing. With an amperage of 3 A, it offers reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stability. Its single row design with 17 positions and a pitch of .1 inch allows for efficient PCB connections. The straight mount orientation and a temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for board-to-board connections in various electronic applications.