342-017-520-107

Heilind Number:EDA342-017-520-107
Manufacturer:EDAC
Manufacturer Number:342-017-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-520-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and high-performance solution for seamless PCB integration. Featuring a vibrant green color, this connector is not only visually appealing but also offers superior functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all types of environments. With a single-row design and 17 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight mounting or need to accommodate varying orientations, this connector is versatile enough to meet your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industries and applications. Upgrade your PCB setup with this essential component, part of our extensive range of connectors designed to optimize performance and reliability.