342-017-520-108

Heilind Number:EDA342-017-520-108
Manufacturer:EDAC
Manufacturer Number:342-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, ideal for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both reliability and longevity. Featuring 17 positions and a compact .1-inch pitch, it offers ample connectivity in a minimal footprint. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it perfect for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.