342-017-521-102

Heilind Number:EDA342-017-521-102
Manufacturer:EDAC
Manufacturer Number:342-017-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row of 17 positions with a .1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.