342-017-521-103

Heilind Number:EDA342-017-521-103
Manufacturer:EDAC
Manufacturer Number:342-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features a single row layout with 17 positions, offering versatile compatibility for your electronic projects. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Whether you're working on commercial devices or industrial machinery, this connector, with a straight mount orientation, is ideal for board-to-board applications. Operable in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.