342-017-521-104

Heilind Number:EDA342-017-521-104
Manufacturer:EDAC
Manufacturer Number:342-017-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-521-104

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a must-have component for seamless board-to-board connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the Copper Alloy contacts deliver optimal conductivity. With a single row design featuring 17 positions and a .1 inch pitch, it allows for precise and efficient data transfer. The vibrant green color adds a touch of organization to your setup, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance for all your connectivity needs.