342-017-521-107

Heilind Number:EDA342-017-521-107
Manufacturer:EDAC
Manufacturer Number:342-017-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-521-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its single row configuration and copper alloy contact material offer seamless connectivity. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Boasting 17 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component, a must-have in your connector toolkit.