342-017-521-108

Heilind Number:EDA342-017-521-108
Manufacturer:EDAC
Manufacturer Number:342-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance. With a single row configuration, it offers 17 positions for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment on circuit boards. Perfect for board-to-board connections, this connector is an essential component for your electronic projects.