342-017-523-102

Heilind Number:EDA342-017-523-102
Manufacturer:EDAC
Manufacturer Number:342-017-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a single-row layout with 17 positions, ideal for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and reliability. With a current rating of 3 A and copper alloy contacts, it guarantees optimal power transmission. The precise .1-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.